HSML-C350

Broadcom / Avago
630-HSML-C350
HSML-C350

Mfr.:

Description:
Single Colour LEDs Chip,Top Mt,AlInGaP Org

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 15000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp4.972 Rp74.580.000

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
SMD-2
589 nm
Amber
20 mA
2.4 V
60 mW
Colorless
3.2 mm x 1.6 mm
Rectangular
Non-Diffused
Reel
Brand: Broadcom / Avago
Height: 1.1 mm
Length: 3.2 mm
Luminous Intensity: 180 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 70 deg
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSML-Cx Surface-Mount ChipLEDs

Broadcom HSML-Cx Surface-Mount ChipLEDs offer an industry-standard footprint and amber or orange illumination colors. The integrated optical lens narrows the viewing angle of the light beam, increasing the on-axis intensity. This allows effective light coupling into secondary optics such as light guides and light pipes. These ChipLEDs deliver superior performance by utilizing efficient and high-brightness AlInGaP LED materials. Broadcom HSML-Cx Surface-Mount ChipLEDs are ideal for applications that require a narrow beam angle or high on-axis intensity, including industrial equipment, consumer electronics, and home appliances. The series is compatible with industry-standard automatic machine placement and reflow soldering.

FEATURED PRODUCTS
BROADCOM LIMITED