AN-1311-AB

Bud Industries
563-AN-1311-AB
AN-1311-AB

Mfr.:

Description:
Wall Mounted Panel Enclosures Aluminum Enclosure Black (2 X 1.8 X 1.2 In)

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp252.991 Rp252.991
Rp210.979 Rp1.054.895
Rp210.796 Rp10.539.800
Rp207.677 Rp20.767.700
Rp204.374 Rp40.874.800
Rp202.540 Rp101.270.000

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Aluminum Alloy
Black
1.97 in
1.77 in
1.18 in
IP68
1, 2, 4, 4X, 6, 6P, 12, 13
AN
Brand: Bud Industries
Housing Colour: Black
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 72,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bud Enclosure Modifications

Mouser and Bud can reduce your production costs. Fax us
your modification drawings for a rapid turn-around quote.
Modification services offered by Bud include:

Drilling and punching
Silk screening
Ventilation
Custom paint colors
Even special enclosure sizes

It's cost effective on large quantities and on small lots
of 10 or more.
Bud and Mouser can save you time and money. Factory
Modifications will:

Reduce lead-time for completed enclosure
Eliminate potential scrap
Eliminate duplicate receiving and inspection
Reduce your supplier base
Improve your A/P and cash flow
Improved finish of metal boxes (Bud modifies, then
paints)

Call a Mouser representative at 800-346-6873, or fax us at
817-804-3899



5-0703-27

CNHTS:
7612909000
USHTS:
7612901090
TARIC:
7612908000
ECCN:
EAR99