DMB-4775-IRC

Bud Industries
563-DMB-4775-IRC
DMB-4775-IRC

Mfr.:

Description:
Electrical Enclosure Accessories infrared Cover (DMB-4775)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
165 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.684 Rp25.684
Rp25.501 Rp127.505
Rp21.098 Rp210.980
Rp20.548 Rp2.054.800

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  
Covers
Replacement Cover
90.2 mm
83.6 mm
57.4 mm
Gray
Brand: Bud Industries
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Electrical Enclosures
Series: DMB
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.