PTH-22480
Images are for reference only
See Product Specifications
See Product Specifications
563-PTH-22480
PTH-22480
Mfr.:
Description:
Wall Mounted Panel Enclosures PC+10% Fiberglass Box with Self-Locking Latch (9.8 X 3.2 X 3.4 In)
Wall Mounted Panel Enclosures PC+10% Fiberglass Box with Self-Locking Latch (9.8 X 3.2 X 3.4 In)
Datasheet:
In Stock: 2
-
Stock:
-
2 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp815.113 | Rp815.113 | |
| Rp714.026 | Rp3.570.130 | |
| Rp702.652 | Rp7.026.520 | |
| Rp686.507 | Rp17.162.675 | |
| Rp672.381 | Rp33.619.050 | |
| Rp668.895 | Rp66.889.500 | |
| Rp663.575 | Rp132.715.000 | |
| 500 | Quote |
- CNHTS:
- 3926909090
- CAHTS:
- 3926909990
- USHTS:
- 3926909989
- TARIC:
- 3926909790
Indonesia
