TBC-14262

Bud Industries
563-TBC-14262
TBC-14262

Mfr.:

Description:
Electrical Enclosure Accessories RAK-MOUNT T/B COVER (VENTED)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp700.817 Rp700.817
Rp658.071 Rp3.290.355
Rp578.449 Rp5.784.490
Rp527.448 Rp13.186.200
Rp495.342 Rp24.767.100
Rp495.159 Rp99.031.800
500 Quote

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  
Covers
Top and Bottom Cover
17.062 in
16.79 in
0.437 in
Natural
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Aluminum
Product Type: Electrical Enclosures
Series: TBC
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
TARIC:
9403208000
BRHTS:
76169900
ECCN:
EAR99