100287

Bulgin
167-100287
100287

Mfr.:

Description:
USB Connectors USB A 3.0 Front Panel Mount Connector Leaded with 10 way crimp Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.382 Rp22.382
Rp19.447 Rp194.470
Rp18.309 Rp457.725
Rp16.750 Rp1.675.000
Rp15.025 Rp3.756.250
Rp13.796 Rp6.898.000
Rp13.319 Rp13.319.000
Rp11.998 Rp23.996.000
Rp11.870 Rp47.480.000

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: USB Connectors
RoHS:  
USB Adapters
Header
Brand: Bulgin
Product Type: USB Connectors
Series: Standard Buccaneer - USB
Factory Pack Quantity: 2000
Subcategory: USB Connectors
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Buccaneer USB Data Connectors

Bulgin Buccaneer USB Data Connectors feature USB version 2.0 and 3.0 performance with single- and double-ended cables. The series offers a shielded system, screw coupling, and a PCB-mounted panel connector. The USB 2.0 variant provides four contact interfaces and a high-speed bus connection of up to 480Mbps, while the USB 3.0 has nine contact interfaces with up to 5Gbps connection speeds. Bulgin Buccaneer USB Data Connectors feature high-noise immunity with EMI protection and plug-and-play capability and are suitable for PC and peripheral configuration.