A1048OAAAC

Bulgin
167-A1048OAAAC
A1048OAAAC

Mfr.:

Description:
LED Panel Mount Indicators CHROME ASSEMBLED W/SEALING WASHERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.180

Stock:
1.180 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp99.435 Rp99.435
Rp74.301 Rp743.010
Rp59.441 Rp5.944.100
Rp53.020 Rp26.510.000
Rp50.635 Rp50.635.000
5.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: LED Panel Mount Indicators
RoHS:  
Holders
8 mm
Panel
FX0
Brand: Bulgin
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1000
Subcategory: LED Indication
Tradename: Arcolectric
Part # Aliases: 237-0525
Unit Weight: 11,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LED Panel-Mount Indicators

Bulgin LED Panel-Mount Indicators feature a broad range of bezel styles, LED types, and color options, including red, yellow, green, blue, amber, clear, and white. These indicators offer panel-mount designs that are IP67 environmentally sealed with polycarbonate UL 94V-0-rated lenses. Bulgin LED Panel-Mount Indicators provide more than 100,000 hours of life and operate within a -40°C to +80°C temperature range.