C1350ABAAB

Bulgin
167-C1350ABAAB
C1350ABAAB

Mfr.:

Description:
Rocker Switches C1350ABY T.BLACK WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 745

Stock:
745
Can Dispatch Immediately
On Order:
2.000
Expected 02/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.777 Rp86.777
Rp57.973 Rp2.898.650
Rp55.772 Rp13.943.000
Rp51.552 Rp25.776.000
Rp49.167 Rp49.167.000
Rp44.581 Rp89.162.000

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rocker Switches
RoHS:  
Rocker Switches
High Inrush Switch
Non-Illuminated
DPST
ON - OFF
16 A
250 VAC
24 VDC
Quick Connect
Rocker
Panel Mount
Brand: Bulgin
Panel Cutout: 30.1 mm x 22.2 mm
Panel Thickness: 0.75 mm to 2.5 mm
Product Type: Rocker Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 861-0267
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rocker Switches

Bulgin Rocker Switches include a wide portfolio of single- and double-contact options available in various sizes, colors, and actuator types. These rocker switches feature ratings up to 20A, 277VAC, allowing for almost any design configuration. Ultra-thin, miniature, twin unit, miniature round, and standard are a few of the available types, and these rocker switches feature splash-resistant options, illuminated and non-illuminated options, and push-on, solder, and PCB terminals. Bulgin Rocker Switches have UL, CSA, and ENEC certifications, making them suitable for a wide range of industry applications and environments.