C1720H

Bulgin
167-C1720H
C1720H

Mfr.:

Description:
Toggle Switches SPDT Toggle Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp141.081 Rp141.081
Rp122.001 Rp1.220.010
Rp115.029 Rp2.300.580
Rp105.673 Rp10.567.300
Rp94.665 Rp47.332.500
Rp90.446 Rp90.446.000

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Quick Connect
20 A
250 VAC
15/32-32
Flat Lever
Unsealed
UL; CSA
Brand: Bulgin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99