C3920BAAAA

Bulgin
167-C3920BAAAA
C3920BAAAA

Mfr.:

Description:
Toggle Switches C3920BA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 592

Stock:
592 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp132.642 Rp132.642
Rp120.900 Rp1.209.000
Rp106.957 Rp2.673.925
Rp103.838 Rp5.191.900
Rp98.151 Rp9.815.100
Rp92.464 Rp23.116.000
Rp89.345 Rp44.672.500
Rp89.162 Rp89.162.000

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Toggle Switches
Non-Illuminated
SPDT
ON - OFF - ON
Quick Connect
16 A
250 VAC
Toggle
Actuator Length: 17.5 mm
Brand: Bulgin
Product Type: Toggle Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: Arcolectric
Part # Aliases: 861-0286
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
8536500090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Toggle Switches

Bulgin Toggle Switches feature economical nylon and metal switches with multiple lever options. The switches provide single- and double-contact variants with several circuit options, including three-position and momentary. The toggle switches offer IP67-rated panel-sealed versions and quick connect, solder, screw, and PCB termination options. The Bulgin Toggle Switches operate with a 20A current rating and a 250VAC to 277VAC voltage range.