C3960BA

Bulgin
167-C3960BA
C3960BA

Mfr.:

Description:
Toggle Switches DPDT Toggle Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 583

Stock:
583
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp283.262 Rp283.262
Rp248.405 Rp2.484.050
Rp234.095 Rp5.852.375
Rp224.005 Rp11.200.250
Rp214.281 Rp21.428.100
Rp214.098 Rp53.524.500
Rp208.961 Rp104.480.500
Rp199.788 Rp199.788.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
Panel Mount
Quick Connect
10 A
250 VAC
15/32-32
Bat
Sealed
UL; CSA
IP67
Brand: Bulgin
Product Type: Toggle Switches
Factory Pack Quantity: 250
Subcategory: Switches
Tradename: Arcolectric
Unit Weight: 32,644 g
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
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Toggle Switches

Bulgin Toggle Switches feature economical nylon and metal switches with multiple lever options. The switches provide single- and double-contact variants with several circuit options, including three-position and momentary. The toggle switches offer IP67-rated panel-sealed versions and quick connect, solder, screw, and PCB termination options. The Bulgin Toggle Switches operate with a 20A current rating and a 250VAC to 277VAC voltage range.