DX06LR220N
Images are for reference only
See Product Specifications
See Product Specifications
167-DX06LR220N
DX06LR220N
Mfr.:
Description:
LED Panel Mount Indicators 6mm Diameter, Constant lit LED, Solder Lug, Red, 220V, Nickel Plated Brass
LED Panel Mount Indicators 6mm Diameter, Constant lit LED, Solder Lug, Red, 220V, Nickel Plated Brass
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp124.936 | Rp124.936 | |
| Rp63.294 | Rp632.940 | |
| Rp63.110 | Rp6.311.000 |
Compliance Codes
- CAHTS:
- 8531800090
- USHTS:
- 8531809051
- JPHTS:
- 853180000
- KRHTS:
- 8531809000
- TARIC:
- 8531807000
- BRHTS:
- 85318000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
