MPI001/RP/BL/24

Bulgin
167-MPI001/RP/BL/24
MPI001/RP/BL/24

Mfr.:

Description:
Pushbutton Switches Stainles Steel Vandl Resistant Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp785.209 Rp39.260.450
Rp777.870 Rp77.787.000
Rp776.770 Rp194.192.500
500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Pushbutton Switches
MPI001
Standard Switches
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Blue
Round
50 mA
24 VDC
IP66
Solder Lug
Stainless Steel
Gold
Actuator Style: Round
Brand: Bulgin
Diameter: 22 mm
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Life: 35000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Tradename: Arcolectric
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Vandal-Resistant Switches

Bulgin Vandal-Resistant Switches are manufactured from stainless steel and include front and rear panel-mounted versions in prominent, domed, and low-profile configurations. Bulgin Vandal-Resistant Security Switches are designed with a high resistance to wear and tear, corrosion, and harsh use in potentially hostile environments, such as access control applications.