PX0100S04GY

Bulgin
167-PX0100S04GY
PX0100S04GY

Mfr.:

Description:
Rectangular Mil Spec Connectors 4 Sckt Male Hsg Grey Rec Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 497 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.772 Rp55.772
Rp47.516 Rp475.160
Rp42.379 Rp1.059.475
Rp40.361 Rp4.036.100
Rp37.976 Rp9.494.000
Rp35.958 Rp17.979.000
Rp32.106 Rp32.106.000
Rp31.005 Rp77.512.500
Rp30.638 Rp153.190.000

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
4 Position
Crimp
Cable
Socket (Female)
Rectangular Power Connectors
Straight
Bulk
Brand: Bulgin
Contact Material: Copper Alloy
Contact Size: 16
Current Rating: 13 A
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 500
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rectangular Connectors

Bulgin Rectangular Connectors include miniature, automotive, power and standard variants that provide IP67 or IP68 protection. These sealed connectors offer a reliable, rugged solution in harsh environments. This connector series  accepts a wide range of wire sizes and is available in various contact configurations.  Options include male or female versions, wedge locks, enhanced seal retention, protective end caps, shrink boot adapters, welded flange, terminating resistors and a Y-Type connector for the automotive industry.  Bulgin Rectangular Connectors  are designed for cable-to-cable and cable-to-board applications in the automotive, agriculture, marine, mining, forestry, recreational and construction industries.