PX0411/03P/4045

Bulgin
177-PX0411/03P/4045
PX0411/03P/4045

Mfr.:

Description:
Standard Circular Connector 3 POLE FLEX PLUG 4.0-4.5MM GREEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp254.276 Rp254.276
Rp241.066 Rp2.410.660
Rp230.059 Rp5.751.475
Rp197.953 Rp9.897.650
Rp194.101 Rp194.101.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
3 Position
Pin (Male)
In-Line
Gold
Plastic
Buccaneer 400
Brand: Bulgin
Cable Diameter: 4 mm - 4.5 mm
Color: Green
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Current Rating: 8 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99