PX0631

Bulgin
167-PX0631
PX0631

Mfr.:

Description:
Standard Circular Connector 3 POLE SOCKET 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.162 Rp89.162
Rp86.043 Rp860.430
Rp84.575 Rp2.114.375
Rp77.787 Rp3.889.350
Rp75.402 Rp7.540.200
Rp70.999 Rp17.749.750
Rp69.348 Rp34.674.000
Rp65.312 Rp65.312.000
Rp63.477 Rp158.692.500

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
RoHS:  
Connectors
3 Position
Socket (Female)
Cable
Brand: Bulgin
Current Rating: 3 A
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Subcategory: Circular Connectors
Voltage Rating: 50 V
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.