PXEB5410MM

Bulgin
167-PXEB5410MM
PXEB5410MM

Mfr.:

Description:
Fibre Optic Connectors 4 Channel Jam Nut Bulkhead Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.933.177 Rp7.933.177
Rp7.837.778 Rp78.377.780
Rp7.438.569 Rp185.964.225

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fibre Optic Connectors
RoHS:  
Connectors
Simplex
Multimode
Black
4 Position
IP68
- 50 C
+ 80 C
Bulk
Body Material: Polyamide (PA)
Brand: Bulgin
Features: Multimode
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 5
Subcategory: Fiber Optic
Tradename: Expanded Beam
Type: Jam Nut Bulkhead Connector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536700000
TARIC:
8536700090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5000 Series Expanded Beam Connectors

Bulgin 5000 Series Expanded Beam Connectors are IP68-rated simple-termination connectors designed for harsh environments. These connectors feature a maximum insertion loss of <2dB and an average insertion loss of <1.5dB. The series is offered in OM1 and OM3 fiber types with 1m to 450m cable lengths. Bulgin 5000 Series Expanded Beam Connectors also include 2- and 4-channel configurations. Suitable applications include harsh environments such as military, mining, broadcast, and marine.