PXF4050AAB

Bulgin
167-PXF4050AAB
PXF4050AAB

Mfr.:

Description:
Fibre Optic Cable Assemblies Flex to LC fiber conn 10M OS1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.254.683 Rp1.254.683

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fibre Optic Cable Assemblies
RoHS:  
4000 Fiber
Singlemode
LC
LC
Patch Cord
10 m
1 Fiber
IP66, IP68, IP69
Bulk
Yellow
Low Smoke Zero Halogen (LSZH)
Brand: Bulgin
Cable Diameter: 2 mm
Insertion Loss: 0.2 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Fiber Optic
Tradename: Buccaneer
Part # Aliases: 176-8805
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

4000 Series Fiber Optic Connectors

Bulgin 4000 Series Fiber Optic Connectors are small optical connectors for harsh environments and range in length from 5m to 450m. These connectors offer a secure quick-twist bayonet connection for durable mechanical mating. The series is available in both single-mode OS1 and multi-mode OM1 as well as OM3 cabled versions. Bulgin 4000 Series Fiber Optic Connectors feature a simplex LC-type interface and an IP68/IP69K rating once mated. Typical applications include harsh environments, telecom, industrial, server rooms, marine, and civil engineering.