PXF4050CAA

Bulgin
167-PXF4050CAA
PXF4050CAA

Mfr.:

Description:
Fibre Optic Cable Assemblies Flex to LC fiber conn 5M OM3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.495.933 Rp74.796.650

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Fibre Optic Cable Assemblies
RoHS:  
4000 Fiber
Multimode
LC
LC
Patch Cord
OM3 50/125 Micron
5 m
1 Fiber
IP66, IP68, IP69
Bulk
Blue (Aqua)
Low Smoke Zero Halogen (LSZH)
Brand: Bulgin
Cable Diameter: 2 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 50
Subcategory: Fiber Optic
Tradename: Buccaneer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99