PXP6011/22S/CR/0910

Bulgin
167-PXP601122SCR0910
PXP6011/22S/CR/0910

Mfr.:

Description:
Standard Circular Connector crimp
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
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp363.618 Rp363.618
Rp306.929 Rp3.069.290
Rp292.068 Rp8.762.040
Rp278.125 Rp16.687.500
Rp260.697 Rp31.283.640
Rp248.405 Rp67.069.350
1.020 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Standard Circular Connector
Connectors
Socket (Female)
In-Line
26 mm
Buccaneer 6000
Brand: Bulgin
Cable Diameter: 9 mm - 10 mm
Color: Light Grey
Contact Material: Brass
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Length: 68.2 mm
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 30
Subcategory: Circular Connectors
Voltage Rating: 60 V
Wire Gauge: 26 AWG
Unit Weight: 73,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

6000 Series Buccaneer Circular Connectors

Bulgin 6000 Series Buccaneer Circular Connectors offer the ease of use of a push/pull coupling mechanism with proven environmental sealing. The 6000 series supports data (USB and Ethernet), signal, and power. These rugged connectors are designed for harsh environments and independently tested to IP66, IP68, and IP69K standards. The series is offered in metal and plastic versions. Bulgin 6000 Series Buccaneer Circular Connectors are ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.