PXV0777/6POLE

Bulgin
167-PXV0777/6POLE
PXV0777/6POLE

Mfr.:

Description:
Circular Metric Connectors STANDARD VITALIS BUCC SEALED CABLE JOINER, 6 TERMINALS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp556.067 Rp556.067
Rp472.593 Rp4.725.930
Rp461.952 Rp11.548.800
Rp453.513 Rp22.675.650
Rp401.594 Rp40.159.400
Rp401.044 Rp100.261.000
Rp394.622 Rp197.311.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: Circular Metric Connectors
RoHS:  
Circular Metric Connectors
6 Contact
Crimp
10 A
250 V
IP68, IP69K
Vitalis Buccaneer
Brand: Bulgin
Diameter: 38.1 mm
Housing Material: Polyamide (PA)
Length: 105 mm
Locking Mechanism: Screw
Mounting Style: Cable
Product: Power Connector
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Vitalis Buccaneer Solutions

Bulgin Vitalis Buccaneer Solutions contain up to 86% bio-based content by weight, offering a sustainable choice with excellent reliability in harsh environments. These Vitalis Buccaneer products from Bulgin meet a wide range of specifications, including IP68/IP69K protection ratings, up to 12A current ratings, and cable ranges from 3.5mm to 9mm. Seven body styles are available: flex cable, inline cable, panel mount (front and rear), PCB mount, bulkhead, and flange mount.

Vitalis Buccaneer Inline Sealed Cable Joiners

Bulgin Vitalis Buccaneer Inline Sealed Cable Joiners offer an IP68 and IP69K protection rating for sealed inline connections and a 3.5mm to 9mm standard cable acceptance. These cable joiners are supplied with 3-, 4-, 6-, or 8-way terminal blocks, and the glass-filled polyamide construction meets UL 94V-0 flammability standards. Specifications include current ratings of 10A or 16A, a 250VAC power rating, and a wide operating temperature range of -20°C to +70°C. Bulgin Vitalis Buccaneer Inline Sealed Cable Joiners provide an average PCF reduction of 7.8kg CO2e per 100 units.