RF292A2PEGA
Images are for reference only
See Product Specifications
See Product Specifications
167-RF292A2PEGA
RF292A2PEGA
Mfr.:
Description:
RF Connectors / Coaxial Connectors 2.92mm Plug Straight 2 Hole Flange RF Connector 0.23mm Sckt
RF Connectors / Coaxial Connectors 2.92mm Plug Straight 2 Hole Flange RF Connector 0.23mm Sckt
Datasheet:
In Stock: 25
-
Stock:
-
25 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.557.942 | Rp1.557.942 | |
| Rp1.375.950 | Rp13.759.500 | |
| Rp1.278.166 | Rp31.954.150 | |
| Rp1.248.629 | Rp62.431.450 | |
| Rp1.226.614 | Rp122.661.400 | |
| 500 | Quote |
Datasheet
Compliance Codes
- CAHTS:
- 8536690010
- USHTS:
- 8536694010
- JPHTS:
- 853669000
- KRHTS:
- 8536691000
- TARIC:
- 8536691000
- MXHTS:
- 8536699999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
