RFNA4JCCF

Bulgin
167-RFNA4JCCF
RFNA4JCCF

Mfr.:

Description:
RF Connectors / Coaxial Connectors N Jack Straight 4 Hole Flange RF Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp956.560 Rp47.828.000

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Straight
Bulk
Brand: Bulgin
Product Type: RF Connectors / Coaxial Connectors
Series: N Type
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N-Type Radio Frequency (RF) Connectors

Bulgin N-Type Radio Frequency (RF) Connectors feature a threaded coupling mechanism and are fully interchangeable. These standard connectors are used in systems where excellent RF connections and mechanical performance are critical. The series offers mode-free frequency up to 11GHz (some variants can also operate up to 18GHz), 50Ω impedance, and >5000MΩ insulation resistance. The connectors are available in plug or jack styles with a beryllium copper contact pin and stainless steel body material. Applications for Bulgin N-Type RF connectors include antennas, cellular, military, aerospace, base stations, radars, microwave, satellite communication equipment (SATCOM), telecommunications, and much more.