170M5138
Images are for reference only
See Product Specifications
See Product Specifications
504-170M5138
170M5138
Mfr.:
Bussmann / Eaton
Description:
Specialty Fuses 250A 1250V 2/110 AR CU
Specialty Fuses 250A 1250V 2/110 AR CU
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp16.606.616 | Rp49.819.848 | |
| Rp13.795.091 | Rp82.770.546 | |
| Rp13.043.272 | Rp156.519.264 |
- CNHTS:
- 8536100000
- CAHTS:
- 8535100090
- USHTS:
- 8535100040
- ECCN:
- EAR99
Indonesia
