CB223-10

Bussmann / Eaton
504-CB223-10
CB223-10

Mfr.:

Description:
Circuit Breakers 10A ATC Circuit Breaker
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
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp941.333 Rp941.333
Rp918.401 Rp4.592.005

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
RoHS: N
CB223
Automotive Circuit Breakers
Manual Reset
10 A
28 VDC
1 Pole
- 40 C
+ 85 C
Non-Illuminated
Bulk
Brand: Bussmann / Eaton
Length: 29.82 mm
Mounting Style: Blade
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 24 V
Width: 19 mm
Unit Weight: 12,247 g
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
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.