CB223OS-15

Bussmann / Eaton
504-CB223OS-15
CB223OS-15

Mfr.:

Description:
Circuit Breakers MINI C.B. type 3 15 AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.332.103 Rp1.332.103
Rp1.145.157 Rp5.725.785
Rp1.040.952 Rp10.409.520
Rp976.925 Rp48.846.250
Rp973.439 Rp97.343.900

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Circuit Breakers
Automotive Circuit Breakers
Manual Reset
15 A
Non-Illuminated
Brand: Bussmann / Eaton
Height: 0.25 in
Length: 1.5 in
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Blade
Width: 0.75 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.