DLS-R-6-1/4
504-DLS-R-6-1/4
DLS-R-6-1/4
Mfr.:
Description:
Industrial & Electrical Fuses 250V 6.25A Dura Lag Time Delay
Industrial & Electrical Fuses 250V 6.25A Dura Lag Time Delay
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp485.435 | Rp485.435 | |
| Rp462.319 | Rp2.311.595 | |
| Rp427.645 | Rp4.276.450 | |
| Rp369.855 | Rp18.492.750 | |
| Rp346.739 | Rp34.673.900 | |
| Rp327.109 | Rp81.777.250 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 8536100005
- TARIC:
- 8536101090
- MXHTS:
- 8536100040
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
