F02A250V2AS
Images are for reference only
See Product Specifications
See Product Specifications
504-F02A250V2AS
F02A250V2AS
Mfr.:
Description:
Cartridge Fuses 250V 2A
Cartridge Fuses 250V 2A
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp300.141 | Rp300.141 | |
| Rp200.889 | Rp1.004.445 | |
| Rp175.755 | Rp1.757.550 | |
| Rp175.571 | Rp17.557.100 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100020
- JPHTS:
- 853610000
- KRHTS:
- 8536109000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
