FNQ-R-3
Images are for reference only
See Product Specifications
See Product Specifications
504-FNQ-R-3
FNQ-R-3
Mfr.:
Description:
Industrial & Electrical Fuses 600VAC 3A Time Delay CC Tron
Industrial & Electrical Fuses 600VAC 3A Time Delay CC Tron
Datasheet:
In Stock: 416
-
Stock:
-
416 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.638.665 | Rp1.638.665 | |
| Rp1.469.515 | Rp7.347.575 | |
| Rp1.347.514 | Rp13.475.140 | |
| Rp1.290.458 | Rp129.045.800 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
