FRS-R-110
See Product Specifications
Mfr.:
Description:
Industrial & Electrical Fuses 600V 110A Dual Elemtent Time Delay
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.179.116 | Rp6.179.116 | |
| Rp5.890.350 | Rp29.451.750 | |
| Rp5.699.185 | Rp56.991.850 | |
| 50 | Quote |
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536109090
- BRHTS:
- 85361000
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
