FRS-R-350
504-FRS-R-350
FRS-R-350
Mfr.:
Description:
Industrial & Electrical Fuses 600V 350A Dual Elemtent Time Delay
Industrial & Electrical Fuses 600V 350A Dual Elemtent Time Delay
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp12.417.490 | Rp12.417.490 | |
| Rp11.932.972 | Rp59.664.860 | |
| Rp11.434.511 | Rp114.345.110 | |
| 50 | Quote |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536109090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
