KTK-R-7
Images are for reference only
See Product Specifications
See Product Specifications
504-KTK-R-7
KTK-R-7
Mfr.:
Description:
Industrial & Electrical Fuses 600VAC 7A Fast Acting Limitron
Industrial & Electrical Fuses 600VAC 7A Fast Acting Limitron
Datasheet:
In Stock: 14
-
Stock:
-
14 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.500.336 | Rp1.500.336 | |
| Rp1.298.713 | Rp6.493.565 | |
| Rp1.071.223 | Rp10.712.230 | |
| Rp1.030.128 | Rp51.506.400 | |
| Rp1.016.919 | Rp101.691.900 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
