KUX4-W

Bussmann / Eaton
504-KUX4-W
KUX4-W

Mfr.:

Description:
Barrier Terminal Blocks UTILITY BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp350.042 Rp350.042
Rp321.422 Rp3.214.220

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
4 Position
0.62 in
60 A
600 V
22 AWG
6 AWG
Short Block
2 Row
Panel
KUX
Bulk
Brand: Bussmann / Eaton
Contact Material: Brass
Contact Plating: Nickel
Flammability Rating: UL 94 V-1
Height: 1.25 in
Housing Material: Thermoplastic (TP)
Length: 3.75 in
Maximum Operating Temperature: + 105 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Tradename: Magnum
Width: 2 in
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.