LPN-RK-110SPI

Bussmann / Eaton
504-LPN-RK-110SPI
LPN-RK-110SPI

Mfr.:

Description:
Industrial & Electrical Fuses 250V 110A Dual Element Time Delay
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
Rp7.303.910 Rp7.303.910
Rp6.824.895 Rp34.124.475
Rp6.805.449 Rp68.054.490

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Industrial & Electrical Fuses
RoHS: N
LPN-RK_SPI
110 A
250 VAC
Time-Delay Fuses
250 VDC
300 kA
Knife Blade
Element Window
Bulk
Brand: Bussmann / Eaton
Class: Class RK1 Fuses
Length: 7.13 in
Product Type: Industrial Power Fuses
Factory Pack Quantity: 1
Subcategory: Fuses
Type: General
Width: 1.61 in
Unit Weight: 385,553 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536109090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.