LPS-RK-10SP
504-LPS-RK-10SP
LPS-RK-10SP
Mfr.:
Description:
Industrial & Electrical Fuses 600V 10A Dual Element Time Delay
Industrial & Electrical Fuses 600V 10A Dual Element Time Delay
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.846.341 | Rp1.846.341 | |
| Rp1.579.774 | Rp7.898.870 | |
| Rp1.440.344 | Rp14.403.440 | |
| Rp1.420.164 | Rp71.008.200 |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536100000
- USHTS:
- 8536100040
- JPHTS:
- 853610000
- TARIC:
- 8536101090
- BRHTS:
- 85361000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
