3684272
567-3684272
3684272
Mfr.:
Description:
Electrical Enclosure Accessories U-Channel Front Panel as Filler Panel, EMC, 3U, 21HP, Kit
Electrical Enclosure Accessories U-Channel Front Panel as Filler Panel, EMC, 3U, 21HP, Kit
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp796.216 | Rp796.216 | |
| Rp705.954 | Rp3.529.770 | |
| Rp705.771 | Rp6.351.939 | |
| Rp694.580 | Rp18.753.660 | |
| Rp660.456 | Rp35.664.624 | |
| Rp654.769 | Rp70.715.052 |
Datasheet
Compliance Codes
- USHTS:
- 7610900080
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
