CBT250-1-R

CEL
551-CBT250-1-R
CBT250-1-R

Mfr.:

Description:
Multiprotocol Modules BT5.0/NFC 1.6Mb Flash, PCB Antenna REEL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
10 dBm
GPIO
3 V
3.6 V
- 40 C
+ 105 C
PCB
16.64 mm x 23.88 mm x 4.17 mm
Bluetooth 5.0
NFC
Reel
Cut Tape
Brand: CEL
Core: ARM Cortex-M4
Memory Size: 8 MB
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.6 V
Product: Bluetooth Modules
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 97 dBm
Shielding: Shielded
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Supply Current Receiving: 4.3 mA
Supply Current Transmitting: 20.3 mA
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
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
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
CBT250 BLE/NFC Modules

CEL CBT250 BLE/NFC Modules are combo devices with integrated ARM CortexTM-M4 MCU cores, which utilise the NXP QN9090 SoC. These BLUETOOTH® Low Energy (BLE) and Near Field Communication (NFC) modules support BLE v5.0 while hosting the end-user application. The CBT250 modules feature 640kB of SoC-integrated program flash with an additional 8Mb of on-module flash to support OTA FW updates and data logging. The CBT250 BLE/NFC modules also feature 10dBm RF input power, 260⁰C reflow soldering temperature, and a -40°C to 125⁰C storage temperature range. Typical applications include industrial, building automation, HVAC, connected home, smart energy, security systems, C and I lighting controls and medical uses.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Quantities greater than 595 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp449.660 Rp449.660
Rp353.527 Rp3.535.270
Rp325.275 Rp8.131.875
Rp291.334 Rp29.133.400
Rp273.355 Rp68.338.750
Full Reel (Order in multiples of 600)
600 Quote