CMP535-1-R

CEL
551-CMP535-1-R
CMP535-1-R

Mfr.:

Description:
Multiprotocol Modules ZB/Thread/BT, +20dBm, 1.64Mb, Antenna REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
ADC, GPIO, I2C, QSPI, SPI, UART, USB
- 40 C
+ 85 C
Bluetooth 4.2, Bluetooth 5
Zigbee
Reel
Brand: CEL
Core: ARM Cortex M4
Memory Size: 640 kB
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 100 dBm
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
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
8517620050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMP53x Modules

CEL CMP53x Modules are Zigbee/Thread/BLE/NFC combo devices with integrated Arm® CortexTM-M4 MCU core. The RF performance of these modules is meticulously designed and tested to maximise range in noisy and harsh environments. The CMP53x modules use NFC technology and reliable connectivity to reduce network provisioning and operating costs. The optimised antenna, combined with the low-power radio and MCU makes it ideal for power-restricted applications. The CMP53x modules provide 640kB of SoC-integrated program flash with an additional 8Mb of on-module flash to support OTA FW updates and data-logging. The efficient Cortex M4 processor and onboard resources allow the modules to be used as standalone end devices. Typical applications include building automation, smart energy, security systems, and sensor networks.