PS9114

CEL
551-PS9114
PS9114

Mfr.:

Description:
High Speed Optocouplers 10Mbps Open Collect

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CEL
Product Category: High Speed Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1 Channel
10 Mb/s
2500 Vrms
Open Collector
10 mA
1.65 V
10 ns
5 V
25 mA
40 mW
- 40 C
+ 85 C
Tube
Brand: CEL
Product Type: High Speed Optocouplers
Factory Pack Quantity: 60
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
HIGH SPEED DIGITAL OPTOCOUPLER

551-PS9114, a SOP-5 10Mbps Open Collector High Speed Digital
Optocoupler will no longer be stocked by Mouser in this lead
package.

Once stock has been depleted, it will still be available in a
lead package subject to CEL/NEC minimum order requirements,
pricing and lead-times in effect at the time the order is
placed.

This item has been given a last-time buy date of 11/15/05.

Mouser has added and will stock the lead-free version
(551-PS9114-A) as a replacement.



5-0905-170

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
TARIC:
8541409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.