RAC02456-R

CEL
551-RAC02456-R
RAC02456-R

Mfr.:

Description:
Antennas 2.4/5/6 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.395

Stock:
2.395 Can Dispatch Immediately
Quantities greater than 2395 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.638 Rp30.638
Rp27.519 Rp275.190
Rp25.868 Rp646.700
Rp22.199 Rp2.219.900
Rp20.914 Rp5.228.500
Rp19.080 Rp9.540.000
Rp17.631 Rp17.631.000
Full Reel (Order in multiples of 2400)
Rp17.631 Rp42.314.400

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp69.898
Min:
1

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Split Ring
2.4 GHz
7.125 GHz
WiFi 6E
Stamped
Metal
100 MHz, 700 MHz, 1.2 MHz
50 Ohms
2
- 40 C
+ 125 C
3 Band
PCB Mount
SMD/SMT
2.45 GHz, 5.5 GHz, 6.525 GHz
13 mm
10.5 mm
2 mm
Reel
Cut Tape
Brand: CEL
Frequency Range: 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz, 5.925 GHz to 7.125 GHz
Factory Pack Quantity: 2400
Subcategory: Antennas
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
8517710000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC00915 & RAC02456 OMNI-XR Antennas

CEL RAC00915 and RAC02456 OMNI-XR Antennas feature a compact size with a surface-mount design and deliver high efficiency. RAC00915 antennas offer a 915MHz frequency rating, 50Ω impedance, and dimensions of 30mm x 16.9mm x 1.9mm. RAC02456 antennas have a 2.4GHz to 7.125GHz frequency range, copper alloy construction, and a 13mm x 10.5mm x 2mm package size. CEL RAC00915 and RAC02456 OMNI-XR Antennas have a split-ring design and an embossed reel package.