UPC8232T5N-EVAL-A

CEL
UPC8232T5N-EVAL-A
UPC8232T5N-EVAL-A

Mfr.:

Description:
RF Development Tools For UPC8232T5N-A

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.892.940 Rp1.892.940

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
uPC8232T5N-E2-A
1.575 GHz
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 50 mm x 50 mm x 1.6 mm
Operating Supply Voltage: 2.7 V to 3.3 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99