0S202011MS2QS1

C&K
611-0S202011MS2QS1
0S202011MS2QS1

Mfr.:

Description:
Slide Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 172

Stock:
172 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.429 Rp17.429
Rp16.530 Rp165.300
Rp15.447 Rp386.175
Rp13.411 Rp1.341.100
200 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
200 mA
30 VDC
PC Terminal
Slide
Through Hole
Silver
OS
Bulk
Brand: C&K
Contact Material: Copper Alloy
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Slide Switches
Factory Pack Quantity: 200
Subcategory: Switches
Type: Slide Switch
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.