12TL402

C&K
611-12TL402
12TL402

Mfr.:

Description:
Interlock Switches SPDT 15A SCREW TERM.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp558.636 Rp558.636
Rp437.002 Rp4.370.020
Rp412.602 Rp8.252.040
Rp399.209 Rp23.952.540
Rp394.256 Rp39.425.600

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Interlock Switches
RoHS:  
SPDT
ON - (OFF), OFF - (ON)
15 A
250 VAC
250 VDC
Quick Connect
Bulk
Brand: C&K
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Product Type: Interlock Switches
Series: TL
Factory Pack Quantity: 20
Subcategory: Switches
Type: Snap
Unit Weight: 42,246 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
C&K SWITCHES