7101J1A3QE2

C&K
611-7101J1A3QE2
7101J1A3QE2

Mfr.:

Description:
Rocker Switches SWITCH 7101J1A3QE2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp239.599 Rp239.599
Rp210.062 Rp2.100.620
Rp194.468 Rp4.861.700
Rp157.225 Rp6.289.000
Rp142.548 Rp74.124.960
Rp140.530 Rp140.530.000
2.520 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
5 A
250 VAC
28 VDC
Rocker
Tray
Actuator Style: Rocker
Brand: C&K
Product Type: Rocker Switches
Series: 7000
Factory Pack Quantity: 40
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99