7109MD9AG8E

Not Assigned
7109MD9AG8E

Mfr.:

Description:
Toggle Switches Miniature Toggle Switch SPDT NONE-ON-(ON)

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
Non-Illuminated
SPDT
ON - (ON)
Through Hole
5 A
250 VAC
28 VDC
7.11 mm
Bat
Sealed
Gold
7000
Actuator Style: Bat
Brand: C&K
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99