796901201

C&K
611-796901201
796901201

Mfr.:

Description:
Switch Fixings HDWR NUT KNURL 1/4"-40 .062"NKL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Switch Fixings
REACH - SVHC:
Hardware
Nut
7000, 8020, 8060, 8500, 9000, T Series, TP Series
12 Socket Wrench
Brand: C&K
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illumination: Non-Illuminated
Length: 1.57 mm
Mounting Style: Quick Connect
Outside Diameter: 9.19 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 372 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
C&K SWITCHES