A20603RNZGF

C&K
Not Assigned
A20603RNZGF

Mfr.:

Description:
Rotary Switches 1-4 Pole Rotary Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rotary Switches
Non-Illuminated
6 Position
1 Deck
2 Pole
350 mA, 2.5 A
20 VDC/125 VDC
20 VAC/125 VAC
30 deg
Non-Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
A
Brand: C&K
Index Stops: Fixed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rotary Switches
Subcategory: Switches
Voltage Rating: 20 VAC/DC / 125 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99