A20603RSCBE

C&K
611-A20603RSCBE
A20603RSCBE

Mfr.:

Description:
Rotary Switches Rotary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 49 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp477.363 Rp477.363
Rp376.460 Rp1.882.300
Rp358.114 Rp3.581.140
Rp328.210 Rp8.205.250
Rp308.029 Rp11.089.044
Rp288.399 Rp31.147.092
Rp278.492 Rp70.179.984
Rp268.585 Rp135.366.840

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rotary Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
6 Position
1 Deck
2 Pole
400 mA
20 VDC
20 VAC
30 deg
Shorting
Through Hole
Panel Mount
Gold
Flatted
A
Tray
Actuator Length: 9.5 mm
Actuator Style: Flatted - D
Brand: C&K
Index Stops: Fixed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rotary Switches
Factory Pack Quantity: 36
Subcategory: Switches
Voltage Rating: 20 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

A Series 1-4 Pole Rotary Switches

C&K Switches A Series 1-4 Pole Rotary Switches offer robust, high-quality construction designed to be long-lasting for demanding applications. The A series features shorting and non-shorting contacts, positive detent, and multi-pole and multi-position options. These switches are suitable for both panel and PCB mounting. C&K A Series 1-4 Pole Rotary Switches are RoHS compliant and ideally suited for major and small appliances, automotive, and industrial equipment.