E225SD1CBE

C&K
611-E225SD1CBE
E225SD1CBE

Mfr.:

Description:
Pushbutton Switches Switch Pb Dpdt .4Va Seal Pc Thru

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 160   Multiples: 80
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp167.132 Rp26.741.120

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
E020
Standard Switches
Sealed
Non-Illuminated
DPDT
PCB Mount
ON - (ON)
Plunger
20 VDC
20 VAC
PC Pin
Gold
Actuator Style: Without Cap
Brand: C&K
Features: Button/cap ordered separately
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.