FP21SPA1B1TP00

C&K
611-FP21SPA1B1TP00
FP21SPA1B1TP00

Mfr.:

Description:
Pushbutton Switches SWITCH PUSHBUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 596 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp227.490 Rp227.490
Rp196.853 Rp1.968.530
Rp185.478 Rp4.636.950
Rp177.222 Rp8.861.100
Rp169.701 Rp16.970.100
Rp159.794 Rp39.948.500
Rp152.639 Rp76.319.500
Rp145.851 Rp145.851.000

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
FP
Standard Switches
Sealed
Non-Illuminated
DPST
PCB Mount
OFF - (ON)
Plunger
28 VDC
28 VAC
PC Pin
Gold
Tray
Actuator Length: 3.3 mm
Actuator Material: Polyphenylene Sulfide (PPS)
Brand: C&K
Color: Black
Height: 4.5 mm
Housing Material: Polyamide (PA)
Length: 7 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Power Rating: 400 mVA
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Sealed
Width: 4.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
TARIC:
8536501100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FP Sealed Ultra-Mini Pushbutton Switches

C&K Switches FP Sealed Ultra-Miniature Pushbutton Switches are available in vertical and right-angle mounts with optional caps. The right-angle switches measure 5.6mm x 7mm, with a board height of only 5mm while the vertical switch is 4.5mm x 7mm, with a board height of only 5.6mm. These switches are sealed against soldering and cleaning processes and have an extended operating life of 50,000 cycles. C&K FP switches feature a contact rating of 0.4VA max (28VDC or VAC). Typical applications include networking equipment, modems, reset functions, and instrumentation.